+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKSMDA5SA

Heatsink: extruded; black; L: 5mm; W: 6.3mm; H: 4.8mm; 123K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDA5SA
TME Symbol:
ICKSMDA5SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
5mm
Width
6.3mm
Height
4.8mm
Thermal resistance
123K/W
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight0.218 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDA5SA
3381 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.32 USDGross price for quantities from 200 pcs - 0.38 USD
Net price for quantities from 300 pcs - 0.31 USDGross price for quantities from 300 pcs - 0.37 USD
Net price for quantities from 400 pcs - 0.30 USDGross price for quantities from 400 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcs