+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKSMDB7SA

Heatsink: extruded; black; L: 7mm; W: 19mm; H: 4.8mm; 47K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDB7SA
TME Symbol:
ICKSMDB7SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
7mm
Width
19mm
Height
4.8mm
Thermal resistance
47K/W
Material
aluminium
Material finishing
anodized
Gross weight0.723 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDB7SA
0 in TME stock
Net price for quantities from 2 pcs - 0.52 EURGross price for quantities from 2 pcs - 0.62 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 25 pcs - 0.46 EURGross price for quantities from 25 pcs - 0.56 EUR
Net price for quantities from 50 pcs - 0.45 EURGross price for quantities from 50 pcs - 0.54 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.