+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of PC accessories | mouse | |
Colour | black | |
Version | optical, wireless | |
PC accessories features | DPI change button | |
Number of buttons | 5 | |
Range | 10m | |
Bluetooth version | 3.0 EDR |