+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ID0139

Mouse; black; USB A; wireless,optical; DPI change button; 10m


Manufacturer: LOGILINK

Manufacturer part number:
ID0139
TME Symbol:
ID0139

Specification

Manufacturer
LOGILINK
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
5
Range
10m
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight149.27 g
Certificates
EAN code4052792045352
See other products in this category: Peripherals LOGILINK,
*
ID0139
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.07 EURGross price for quantities from 1 pcs - 14.49 EUR
Net price for quantities from 3 pcs - 10.47 EURGross price for quantities from 3 pcs - 12.56 EUR