+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ID0159

Mouse; red; USB; wireless,optical; No.of butt: 5


Manufacturer: LOGILINK

Manufacturer part number:
ID0159
TME Symbol:
ID0159

Specification

Manufacturer
LOGILINK
Type of PC accessories
mouse
Colour
red
Connection
USB
Version
optical, wireless
Number of buttons
5
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x1
Gross weight184.8 g
Certificates
EAN code4052792045680
See other products in this category: Peripherals LOGILINK,
*
ID0159
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.03 USDGross price for quantities from 1 pcs - 16.84 USD
Net price for quantities from 3 pcs - 12.16 USDGross price for quantities from 3 pcs - 14.60 USD