+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ID0187

Keypad: computer; black; wireless; 10m; Bluetooth: 3.0 EDR


Manufacturer: LOGILINK

Manufacturer part number:
ID0187
TME Symbol:
ID0187

Specification

Manufacturer
LOGILINK
Type of keypad
computer
Colour
black
Version
wireless
Range
10m
Bluetooth version
3.0 EDR
Kit contents
no charger included
Charging power minimum
1.1W
Charging power maximum
1.25W
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V 300mAh x1
Marking
Gross weight232.4 g
Certificates
EAN code4052792054224
See other products in this category: Peripherals LOGILINK,
*
ID0187
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 26.46 GBPGross price for quantities from 1 pcs - 31.75 GBP
Net price for quantities from 3 pcs - 22.93 GBPGross price for quantities from 3 pcs - 27.52 GBP