+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ID0193

Mouse; black; USB A; wireless,optical; DPI change button; 10m


Manufacturer: LOGILINK

Manufacturer part number:
ID0193
TME Symbol:
ID0193

Specification

Manufacturer
LOGILINK
Type of PC accessories
mouse
Colour
black
Connection
USB A
Version
optical, wireless
PC accessories features
DPI change button
Number of buttons
3
Range
10m
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x1
Gross weight114.7 g
Certificates
EAN code4052792057133
See other products in this category: Peripherals LOGILINK,
*
ID0193
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.36 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 3 pcs - 6.38 USDGross price for quantities from 3 pcs - 7.65 USD