+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ID0201

Keypad: computer; black; wireless; 10m; Bluetooth: 5.1


Manufacturer: LOGILINK

Manufacturer part number:
ID0201
TME Symbol:
ID0201

Specification

Manufacturer
LOGILINK
Type of keypad
computer
Colour
black
Version
wireless
Range
10m
Bluetooth version
5.1
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x1
Gross weight154.42 g
Certificates
EAN code4052792056785
See other products in this category: Peripherals LOGILINK,
*
ID0201
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.60 USDGross price for quantities from 1 pcs - 16.32 USD
Net price for quantities from 3 pcs - 11.79 USDGross price for quantities from 3 pcs - 14.15 USD