+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ID0218

Presenter; silver; USB A,USB C; Bluetooth; 2.4GHz; 50m


Manufacturer: LOGILINK

Manufacturer part number:
ID0218
TME Symbol:
ID0218

Specification

Manufacturer
LOGILINK
Type of PC accessories
presenter
Colour
silver
Connection
USB A, USB C
Version
Bluetooth
Bandwidth
2.4GHz
Range
50m
Software
compatible MAC-OS, compatible Windows 10, compatible Windows 11
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 250mAh x1
Gross weight51 g
Certificates
EAN code4052792077209
See other products in this category: Peripherals LOGILINK,
*
ID0218
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 67.66 EURGross price for quantities from 1 pcs - 81.19 EUR
Net price for quantities from 3 pcs - 59.20 EURGross price for quantities from 3 pcs - 71.04 EUR