+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ID82C52

IC: interface; asynchronous,receiver,transceiver; 2÷5VDC; RS232C


Manufacturer: RENESAS

Manufacturer part number:
ID82C52
TME Symbol:
ID82C52

Specification

Manufacturer
RENESAS
Type of integrated circuit
interface
Kind of integrated circuit
asynchronous, receiver, transceiver
Interface
RS232C
Mounting
THT
Case
CDIP28
Operating temperature
-40...85°C
Kind of package
tube
Supply voltage
  • 2...5V DC
Gross weight2 g
Certificates
See other products in this category: Interfaces others - integrated circuits RENESAS,
*
ID82C52
0 in TME stock
Net price for quantities from 1 pcs - 146.72 USDGross price for quantities from 1 pcs - 176.06 USD
Net price for quantities from 3 pcs - 131.59 USDGross price for quantities from 3 pcs - 157.91 USD
Net price for quantities from 13 pcs - 116.45 USDGross price for quantities from 13 pcs - 139.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.