+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDD15-03S2U

Converter: DC/DC; 13W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 4A; IDD15U


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
IDD15-03S2U
TME Symbol:
IDD15-03S2U

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
13W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
4A
Manufacturer series
IDD15U
Body dimensions
50.8x25.4x10.16mm
Efficiency
83%
Operating temperature
-40...61°C
Protection
anti-overload OLP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
IDD15-03S2U
0 in TME stock
Net price for quantities from 300 pcs - 19.94 USDGross price for quantities from 300 pcs - 23.93 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.