+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDD15-05D2U

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; OUT: 2

Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
IDD15-05D2U
TME Symbol:
IDD15-05D2U

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.5A
Output current 2
1.5A
Manufacturer series
IDD15U
Body dimensions
50.8x25.4x10.16mm
Efficiency
86%
Operating temperature
-40...61°C
Protection
anti-overload OLP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
IDD15-05D2U
0 in TME stock
Net price for quantities from 300 pcs - 18.84 EURGross price for quantities from 300 pcs - 22.61 EUR
No. of pieces (Multiplicity: 300)