+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APS 9

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 59mm; aluminium


Manufacturer: ILME

Manufacturer part number:
APS 9
TME Symbol:
ILME-APS9

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
59mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
natural
IP rating
IP66, IP67
Operating temperature
-40...110°C
Gross weight272.69 g
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
APS 9
34 in TME stock
Net price for quantities from 1 pcs - 9.72 GBPGross price for quantities from 1 pcs - 11.66 GBP
Net price for quantities from 50 pcs - 8.73 GBPGross price for quantities from 50 pcs - 10.48 GBP
Net price for quantities from 150 pcs - 8.15 GBPGross price for quantities from 150 pcs - 9.77 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs