+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APW 21

Enclosure: multipurpose; X: 315mm; Y: 410mm; Z: 150mm; aluminium

Manufacturer: ILME

Manufacturer part number:
APW 21
TME Symbol:
ILME-APW21

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
315mm
Dimension Y
410mm
Dimension Z
150mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
black
IP rating
IP66, IP67
Operating temperature
-50...180°C
Gross weight4.2923 kg
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
APW 21
0 in TME stock
Net price for quantities from 1 pcs - 157.52 EURGross price for quantities from 1 pcs - 189.02 EUR
Net price for quantities from 5 pcs - 143.21 EURGross price for quantities from 5 pcs - 171.85 EUR
Net price for quantities from 15 pcs - 135.56 EURGross price for quantities from 15 pcs - 162.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs