+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APX 21

Enclosure: multipurpose; X: 315mm; Y: 410mm; Z: 150mm; aluminium

Manufacturer: ILME

Manufacturer part number:
APX 21
TME Symbol:
ILME-APX21

Specification

Manufacturer
ILME
Type of enclosure
multipurpose
Dimension X
315mm
Dimension Y
410mm
Dimension Z
150mm
Version
with fixing lugs
Enclosure material
aluminium
Body colour
grey
IP rating
IP66, IP67
Operating temperature
-20...85°C
Conform to the norm
ATEX Ex
Gross weight4.76 kg
Certificates
See other products in this category: Multipurpose Enclosures ILME,
*
APX 21
0 in TME stock
Net price for quantities from 1 pcs - 185.75 USDGross price for quantities from 1 pcs - 222.90 USD
Net price for quantities from 5 pcs - 168.86 USDGross price for quantities from 5 pcs - 202.63 USD
Net price for quantities from 15 pcs - 157.60 USDGross price for quantities from 15 pcs - 189.12 USD
No. of pieces (Multiplicity: 1)