+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ILT05

Switch: toggle; Pos: 2; SPST; ON-OFF; 20A/12VDC; Leads: connectors


Manufacturer: C&K

Manufacturer part number:
ILT05
TME Symbol:
ILT02

Specification

Manufacturer
C&K
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
20A / 12V DC
Leads
connectors
Manufacturer series
ILT
Operating temperature
-25...85°C
Mounting
on panel
Colour
red
Illumination
LED
Gross weight18.7 g
Certificates
See other products in this category: Toggle Switches C&K,
See other products from this series.:
*
ILT05
76 in TME stock
Net price for quantities from 1 pcs - 13.62 GBPGross price for quantities from 1 pcs - 16.35 GBP
Net price for quantities from 5 pcs - 9.26 GBPGross price for quantities from 5 pcs - 11.11 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs