+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IM120120

Sensor: inductive; OUT: PNP / NO; 4mm; 10÷30VDC; M12; IP67; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IM120120
TME Symbol:
IM120120

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
4mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
nickel plated brass
Switching frequency max
400Hz
Overall length
60mm
Thread length
34mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight25.67 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IM120120
0 in TME stock
Net price for quantities from 1 pcs - 34.32 EURGross price for quantities from 1 pcs - 41.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.