+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMT34077

Enclosure: junction box; X: 65mm; Y: 75mm; Z: 45mm; wall mount; IP65


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT34077
TME Symbol:
IMT34077

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Dimension X
65mm
Dimension Y
75mm
Dimension Z
45mm
Mounting
wall mount
IP rating
IP65
Body colour
white
Manufacturer series
Mureva U56
Cover colour
white
Operating temperature
-25...60°C
Gross weight90.3 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
IMT34077
3 in TME stock
Net price for quantities from 1 pcs - 4.49 EURGross price for quantities from 1 pcs - 5.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs