+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMT35000

Enclosure: junction box; X: 71mm; Y: 142mm; Z: 40mm; IP20; Sockets: 2


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT35000
TME Symbol:
IMT35000

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Dimension X
71mm
Dimension Y
142mm
Dimension Z
40mm
Mounting
plaster embedded
Enclosure material
polypropylene PP, TPE
IP rating
IP20
Number of sockets
2
Gross weight58.09 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
*
IMT35000
1 in TME stock
Net price for quantities from 1 pcs - 7.27 EURGross price for quantities from 1 pcs - 8.73 EUR
Net price for quantities from 5 pcs - 6.47 EURGross price for quantities from 5 pcs - 7.76 EUR
Net price for quantities from 10 pcs - 6.06 EURGross price for quantities from 10 pcs - 7.27 EUR
Net price for quantities from 20 pcs - 5.66 EURGross price for quantities from 20 pcs - 6.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts