+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMT35021

Enclosure: junction box; Ø: 71mm; Z: 49mm; plaster embedded; IP40


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
IMT35021
TME Symbol:
IMT35021

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
junction box
Diameter
71mm
Dimension Z
49mm
Mounting
plaster embedded
Enclosure material
polypropylene PP, TPE
IP rating
IP40
Version
with lighting plug
Manufacturer series
Multifix Air
Kit contents
cover
Number of sockets
1
Enclosures application
ceiling
Gross weight103 g
Certificates
See other products in this category: Junction boxes SCHNEIDER ELECTRIC,
See other products from this series.:
*
IMT35021
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.13 EURGross price for quantities from 1 pcs - 10.95 EUR
Net price for quantities from 5 pcs - 8.11 EURGross price for quantities from 5 pcs - 9.73 EUR
Net price for quantities from 10 pcs - 7.96 EURGross price for quantities from 10 pcs - 9.55 EUR