+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN060186

Sensor: inductive; OUT: PNP / NO; 6mm; 6÷36VDC; Ø6,5; IP67; 100mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN060186
TME Symbol:
IN060186

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
6mm
Switch housing
Ø6,5
Connection
M8 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...75°C
Kind of forehead
non-embedded
Body material
steel
Switching frequency max
400Hz
Overall length
46mm
Additional functions
LED status indicator
Supply voltage
  • 6...36V DC
Gross weight10 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN060186
0 in TME stock
Net price for quantities from 1 pcs - 119.77 USDGross price for quantities from 1 pcs - 143.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.