+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN0811A3

Sensor: inductive; OUT: NPN / NO; 4mm; 10÷30VDC; M8; 2m; IP67; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN0811A3
TME Symbol:
IN0811A3

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
NPN / NO
Range
4mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
1kHz
Overall length
40mm
Thread length
31mm
Supply voltage
  • 10...30V DC
Gross weight40 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN0811A3
0 in TME stock
Net price for quantities from 1 pcs - 67.05 EURGross price for quantities from 1 pcs - 80.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.