+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN180100

Sensor: inductive; OUT: PNP / NO; 10mm; 10÷30VDC; M18; 2m; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN180100
TME Symbol:
IN180100

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
10mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
nickel plated brass
Switching frequency max
0.2kHz
Overall length
61mm
Thread length
40mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight141 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN180100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.64 GBPGross price for quantities from 1 pcs - 48.77 GBP