+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN1804K2

Sensor: inductive; OUT: PNP; 7mm; 10÷30VDC; M18; Connection: cables


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN1804K2
TME Symbol:
IN1804K2

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP
Range
7mm
Switch housing
M18
Connection
cables
Lead length
10m
IP rating
IP69K
Max. operating current
200mA
Operating temperature
-25...120°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
1kHz
Overall length
103mm
Thread length
60mm
Supply voltage
  • 10...30V DC
Gross weight460 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN1804K2
0 in TME stock
Net price for quantities from 1 pcs - 222.65 GBPGross price for quantities from 1 pcs - 267.18 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.