+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN18A333

Sensor: inductive; OUT: PNP / NO / NC; 8mm; 10÷30VDC; M18; IP65


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN18A333
TME Symbol:
IN18A333

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO / NC
Range
8mm
Switch housing
M18
Connection
M12 male
IP rating
IP65
Max. operating current
200mA
Operating temperature
-25...80°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
300Hz
Overall length
80mm
Thread length
55mm
Supply voltage
  • 10...30V DC
Gross weight60 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN18A333
0 in TME stock
Net price for quantities from 1 pcs - 124.19 USDGross price for quantities from 1 pcs - 149.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.