+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP / NO | |
Range | 5mm | |
Switch housing | M18 | |
Connection | cables | |
Lead length | 6m | |
IP rating | IP69K | |
Max. operating current | 200mA | |
Operating temperature | -25...160°C | |
Kind of forehead | non-embedded | |
Body material | stainless steel | |
Switching frequency max | 0.2kHz | |
Overall length | 103mm |