+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN32A837

Sensor: inductive; 13mm; M32; Connection: Lemo,cables; 5m; IP50


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN32A837
TME Symbol:
IN32A837

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
13mm
Switch housing
M32
Connection
cables, Lemo
Lead length
5m
IP rating
IP50
Operating temperature
-25...230°C
Kind of forehead
non-embedded
Body material
stainless steel
Overall length
83mm
Gross weight360 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN32A837
0 in TME stock
Net price for quantities from 1 pcs - 338.53 EURGross price for quantities from 1 pcs - 406.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.