+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN340127

Sensor: inductive; OUT: PNP / NO; 20mm; 10÷60VDC; Ø34; 2m; IP67; PBT


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN340127
TME Symbol:
IN340127

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
20mm
Switch housing
Ø34
Connection
cables, M12
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
PBT
Switching frequency max
10Hz
Overall length
91mm
Supply voltage
  • 10...60V DC
Gross weight180 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN340127
0 in TME stock
Net price for quantities from 1 pcs - 101.87 GBPGross price for quantities from 1 pcs - 122.25 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.