+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IN450423

Sensor: inductive; 0÷40mm; PNP / NO / NC; Usup: 10÷30VDC; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN450423
TME Symbol:
IN450423

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
0...40mm
Output configuration
PNP / NO / NC
Max. operating current
200mA
Connection
M12 male
IP rating
IP67, IP69K
Switching frequency max
100Hz
Dimensions
40x40x67mm
Body dimensions
45x45x73mm
Body material
plastic, polyamide 6, PPO
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: Rectangle Inductive Sensors IPF ELECTRONIC,
*
IN450423
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 66.32 EURGross price for quantities from 1 pcs - 79.58 EUR