+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN5225

Sensor: inductive; 0÷4mm; PNP / NO; Usup: 10÷36VDC; 250mA; M12 male


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
IN5225
TME Symbol:
IN5225

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
inductive
Range
0...4mm
Output configuration
PNP / NO
Max. operating current
250mA
Connection
M12 male
IP rating
IP67
Switching frequency max
1.3kHz
Kind of forehead
embedded
Body dimensions
26x40x26mm
Body material
plastic
Number of pins
4
Operating temperature
-25...80°C
Supply voltage
  • 10...36V DC
Gross weight40.3 g
Certificates
See other products in this category: Rectangle Inductive Sensors IFM ELECTRONIC,
*
IN5225
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 149.11 EURGross price for quantities from 1 pcs - 178.94 EUR
Net price for quantities from 5 pcs - 142.33 EURGross price for quantities from 5 pcs - 170.80 EUR