+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN990013

Sensor: inductive; OUT: PNP; 10mm; 20÷250VAC; 20÷250VDC; Ø20; IP65


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN990013
TME Symbol:
IN990013

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP
Range
10mm
Switch housing
Ø20
Connection
spring clamps
IP rating
IP65
Max. operating current
350mA
Operating temperature
-20...80°C
Kind of forehead
non-embedded
Body material
PBT
Switching frequency max
25Hz
Overall length
92mm
Additional functions
LED status indicator
Supply voltage
  • 20...250V AC
  • 20...250V DC
Gross weight90 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN990013
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 171.62 EURGross price for quantities from 1 pcs - 205.94 EUR