+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA111BP

IC: instrumentation amplifier; 2MHz; Ch: 1; ±6÷18VDC; DIP8; 0.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA111BP
TME Symbol:
INA111BP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
2MHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 6...18V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
17V/μs
Input offset voltage
0.5mV
Kind of package
tube
Manufacturer standard package
50pcs.
Gain
  • 1V/V
  • 10V/V
  • 100V/V
  • 1kV/V
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
INA111BP
0 in TME stock
Net price for quantities from 1 pcs - 22.60 USDGross price for quantities from 1 pcs - 27.12 USD
Net price for quantities from 10 pcs - 16.36 USDGross price for quantities from 10 pcs - 19.64 USD
Net price for quantities from 25 pcs - 15.68 USDGross price for quantities from 25 pcs - 18.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.