+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA114AP

IC: instrumentation amplifier; 1MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA114AP
TME Symbol:
INA114AP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
1MHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.6V/μs
Integrated circuit features
precision
Input offset voltage
25µV
Kind of package
tube
Manufacturer standard package
50pcs.
Gain
  • 1V/V
  • 10kV/V
Gross weight0.514 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
INA114AP
135 in TME stock
Net price for quantities from 1 pcs - 10.45 EURGross price for quantities from 1 pcs - 12.53 EUR
Net price for quantities from 10 pcs - 8.71 EURGross price for quantities from 10 pcs - 10.46 EUR
Net price for quantities from 25 pcs - 7.95 EURGross price for quantities from 25 pcs - 9.54 EUR
Net price for quantities from 50 pcs - 7.52 EURGross price for quantities from 50 pcs - 9.02 EUR
Net price for quantities from 100 pcs - 7.27 EURGross price for quantities from 100 pcs - 8.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs