+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA129MDREP

IC: instrumentation amplifier; 1.3MHz; Ch: 1; SO8; 1V/V,10kV/V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA129MDREP
TME Symbol:
INA129MDREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
1.3MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-55...150°C
Slew rate
4V/μs
Integrated circuit features
precision
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gain
  • 1V/V
  • 10kV/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA129MDREP
0 in TME stock
Net price for quantities from 1 pcs - 27.40 USDGross price for quantities from 1 pcs - 32.88 USD
Net price for quantities from 10 pcs - 24.70 USDGross price for quantities from 10 pcs - 29.64 USD
Net price for quantities from 25 pcs - 22.13 USDGross price for quantities from 25 pcs - 26.55 USD
Net price for quantities from 100 pcs - 19.67 USDGross price for quantities from 100 pcs - 23.60 USD
Net price for quantities from 250 pcs - 18.85 USDGross price for quantities from 250 pcs - 22.62 USD
Net price for quantities from 500 pcs - 17.56 USDGross price for quantities from 500 pcs - 21.07 USD
Net price for quantities from 1000 pcs - 16.98 USDGross price for quantities from 1000 pcs - 20.37 USD
Net price for quantities from 2500 pcs - 16.16 USDGross price for quantities from 2500 pcs - 19.39 USD
No. of pieces (Multiplicity: 1)