+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA131BP

IC: instrumentation amplifier; 70kHz; Ch: 1; ±2.25÷18VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA131BP
TME Symbol:
INA131BP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
70kHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 2.25...18V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.7V/μs
Gain
100V/V
Input offset voltage
50µV
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight0.516 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
INA131BP
0 in TME stock
Net price for quantities from 1 pcs - 17.46 EURGross price for quantities from 1 pcs - 20.95 EUR
Net price for quantities from 3 pcs - 16.68 EURGross price for quantities from 3 pcs - 20.01 EUR
Net price for quantities from 10 pcs - 14.00 EURGross price for quantities from 10 pcs - 16.80 EUR
Net price for quantities from 25 pcs - 12.45 EURGross price for quantities from 25 pcs - 14.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.