+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA155EA/2K5

IC: instrumentation amplifier; 550kHz; Ch: 1; 2.7÷5.5VDC; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA155EA/2K5
TME Symbol:
INA155EA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
550kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP8
Operating temperature
-55...125°C
Slew rate
6.5V/μs
Input offset voltage
1mV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Integrated circuit features
  • programmable gain
  • rail-to-rail output
Gain
  • 10V/V
  • 50V/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA155EA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 10 pcs - 2.90 USDGross price for quantities from 10 pcs - 3.48 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 3.11 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.76 USD
Net price for quantities from 250 pcs - 2.21 USDGross price for quantities from 250 pcs - 2.65 USD
Net price for quantities from 500 pcs - 2.06 USDGross price for quantities from 500 pcs - 2.47 USD
Net price for quantities from 1000 pcs - 1.98 USDGross price for quantities from 1000 pcs - 2.38 USD
Net price for quantities from 2500 pcs - 1.89 USDGross price for quantities from 2500 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.