+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA170EA/2K5

IC: instrumentation amplifier; 400kHz; Ch: 1; 2.7÷40VDC; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA170EA/2K5
TME Symbol:
INA170EA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
400kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...40V DC
Case
VSSOP8
Operating temperature
-40...85°C
Integrated circuit features
programmable gain
Input offset voltage
1mV
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current and voltage monitor, current sense, high-side
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA170EA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 7.68 EURGross price for quantities from 1 pcs - 9.22 EUR
Net price for quantities from 5 pcs - 6.63 EURGross price for quantities from 5 pcs - 7.95 EUR
Net price for quantities from 10 pcs - 6.14 EURGross price for quantities from 10 pcs - 7.36 EUR
Net price for quantities from 25 pcs - 5.57 EURGross price for quantities from 25 pcs - 6.68 EUR
Net price for quantities from 100 pcs - 4.91 EURGross price for quantities from 100 pcs - 5.89 EUR
Net price for quantities from 250 pcs - 4.67 EURGross price for quantities from 250 pcs - 5.60 EUR
Net price for quantities from 2500 pcs - 4.31 EURGross price for quantities from 2500 pcs - 5.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.