+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA190A2IRSWT

IC: instrumentation amplifier; 37kHz; Ch: 1; 1.7÷5.5VDC; UQFN10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA190A2IRSWT
TME Symbol:
INA190A2IRSWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
37kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.7...5.5V DC
Case
UQFN10
Operating temperature
-40...125°C
Slew rate
0.3V/μs
Gain
50V/V
Input offset voltage
15µV
Kind of package
reel, tape
Input bias current
0.5nA
Input offset current
70pA
Kind of integrated circuit
bidirectional, current sense
Manufacturer standard package
250pcs.
Integrated circuit features
  • low power
  • precision
  • zero-drift
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA190A2IRSWT
0 in TME stock
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.60 EUR
Net price for quantities from 3 pcs - 2.71 EURGross price for quantities from 3 pcs - 3.25 EUR
Net price for quantities from 10 pcs - 2.33 EURGross price for quantities from 10 pcs - 2.80 EUR
Net price for quantities from 25 pcs - 2.08 EURGross price for quantities from 25 pcs - 2.50 EUR
Net price for quantities from 50 pcs - 1.96 EURGross price for quantities from 50 pcs - 2.35 EUR
Net price for quantities from 100 pcs - 1.85 EURGross price for quantities from 100 pcs - 2.22 EUR
Net price for quantities from 250 pcs - 1.76 EURGross price for quantities from 250 pcs - 2.11 EUR
Net price for quantities from 2500 pcs - 1.73 EURGross price for quantities from 2500 pcs - 2.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.