+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA191A2IYFDR

IC: instrumentation amplifier; 37kHz; Ch: 1; 1.7÷5.5VDC; DSBGA6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA191A2IYFDR
TME Symbol:
INA191A2IYFDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
37kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.7...5.5V DC
Case
DSBGA6
Operating temperature
-40...125°C
Slew rate
0.3V/μs
Integrated circuit features
precision
Gain
50V/V
Input offset voltage
13µV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
70pA
Kind of integrated circuit
bidirectional, current sense
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA191A2IYFDR
0 in TME stock
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.67 EUR
Net price for quantities from 10 pcs - 1.27 EURGross price for quantities from 10 pcs - 1.52 EUR
Net price for quantities from 25 pcs - 1.12 EURGross price for quantities from 25 pcs - 1.35 EUR
Net price for quantities from 100 pcs - 1.00 EURGross price for quantities from 100 pcs - 1.20 EUR
Net price for quantities from 500 pcs - 0.94 EURGross price for quantities from 500 pcs - 1.12 EUR
Net price for quantities from 1000 pcs - 0.87 EURGross price for quantities from 1000 pcs - 1.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.