+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA201AID

IC: instrumentation amplifier; 300kHz; Ch: 1; 2.7÷18VDC; SO8; 50V/V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA201AID
TME Symbol:
INA201AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
300kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1V/μs
Gain
50V/V
Input offset voltage
3.5mV
Kind of package
tube
Input bias current
9µA
Kind of integrated circuit
current sense, high-side
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA201AID
0 in TME stock
Net price for quantities from 1 pcs - 5.26 EURGross price for quantities from 1 pcs - 6.32 EUR
Net price for quantities from 10 pcs - 3.79 EURGross price for quantities from 10 pcs - 4.54 EUR
Net price for quantities from 75 pcs - 3.12 EURGross price for quantities from 75 pcs - 3.74 EUR
Net price for quantities from 300 pcs - 2.71 EURGross price for quantities from 300 pcs - 3.26 EUR
Net price for quantities from 525 pcs - 2.56 EURGross price for quantities from 525 pcs - 3.07 EUR
Net price for quantities from 2100 pcs - 2.22 EURGross price for quantities from 2100 pcs - 2.66 EUR
Net price for quantities from 2550 pcs - 2.17 EURGross price for quantities from 2550 pcs - 2.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.