+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA2126E/2K5

IC: instrumentation amplifier; 200kHz; Ch: 2; VSSOP16; 5V/V,10kV/V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA2126E/2K5
TME Symbol:
INA2126E/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
200kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
VSSOP16
Operating temperature
-40...85°C
Slew rate
0.4V/μs
Input offset voltage
0.1mV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Integrated circuit features
  • micropower
  • precision
Gain
  • 5V/V
  • 10kV/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA2126E/2K5
0 in TME stock
Net price for quantities from 1 pcs - 7.92 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 10 pcs - 7.17 USDGross price for quantities from 10 pcs - 8.60 USD
Net price for quantities from 25 pcs - 6.42 USDGross price for quantities from 25 pcs - 7.70 USD
Net price for quantities from 100 pcs - 5.70 USDGross price for quantities from 100 pcs - 6.84 USD
Net price for quantities from 250 pcs - 5.47 USDGross price for quantities from 250 pcs - 6.56 USD
Net price for quantities from 500 pcs - 5.09 USDGross price for quantities from 500 pcs - 6.11 USD
Net price for quantities from 1000 pcs - 4.91 USDGross price for quantities from 1000 pcs - 5.89 USD
Net price for quantities from 2500 pcs - 4.68 USDGross price for quantities from 2500 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.