+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA2126EA/2K5

IC: instrumentation amplifier; 200kHz; Ch: 2; VSSOP16; 5V/V,10kV/V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA2126EA/2K5
TME Symbol:
INA2126EA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
200kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
VSSOP16
Operating temperature
-40...85°C
Slew rate
0.4V/μs
Input offset voltage
0.15mV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Integrated circuit features
  • micropower
  • precision
Gain
  • 5V/V
  • 10kV/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA2126EA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 5.02 EURGross price for quantities from 1 pcs - 6.03 EUR
Net price for quantities from 10 pcs - 4.54 EURGross price for quantities from 10 pcs - 5.45 EUR
Net price for quantities from 25 pcs - 4.06 EURGross price for quantities from 25 pcs - 4.88 EUR
Net price for quantities from 100 pcs - 3.62 EURGross price for quantities from 100 pcs - 4.34 EUR
Net price for quantities from 250 pcs - 3.47 EURGross price for quantities from 250 pcs - 4.17 EUR
Net price for quantities from 500 pcs - 3.24 EURGross price for quantities from 500 pcs - 3.88 EUR
Net price for quantities from 1000 pcs - 3.12 EURGross price for quantities from 1000 pcs - 3.74 EUR
Net price for quantities from 2500 pcs - 2.96 EURGross price for quantities from 2500 pcs - 3.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.