+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA240A3D

IC: instrumentation amplifier; 400kHz; Ch: 1; 2.7÷5.5VDC; SO8; 25uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA240A3D
TME Symbol:
INA240A3D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
400kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2V/μs
Integrated circuit features
zero-drift
Gain
100V/V
Input offset voltage
25µV
Kind of package
tube
Kind of integrated circuit
bidirectional, current sense, high-/low-side
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA240A3D
0 in TME stock
Net price for quantities from 1 pcs - 4.57 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.95 USD
Net price for quantities from 75 pcs - 3.67 USDGross price for quantities from 75 pcs - 4.41 USD
Net price for quantities from 150 pcs - 3.28 USDGross price for quantities from 150 pcs - 3.93 USD
Net price for quantities from 300 pcs - 3.07 USDGross price for quantities from 300 pcs - 3.68 USD
Net price for quantities from 1050 pcs - 2.85 USDGross price for quantities from 1050 pcs - 3.42 USD
Net price for quantities from 2100 pcs - 2.75 USDGross price for quantities from 2100 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.