+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA293B3IDBVR

IC: instrumentation amplifier; 1MHz; Ch: 1; 2.7÷20VDC; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA293B3IDBVR
TME Symbol:
INA293B3IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
1MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...20V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
2.5V/μs
Integrated circuit features
precision
Gain
100V/V
Input offset voltage
50µV
Kind of package
reel, tape
Input bias current
30µA
Kind of integrated circuit
current sense
Manufacturer standard package
3000pcs.
Gross weight0.025 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA293B3IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 3 pcs - 2.85 USDGross price for quantities from 3 pcs - 3.41 USD
Net price for quantities from 10 pcs - 2.44 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 25 pcs - 2.17 USDGross price for quantities from 25 pcs - 2.60 USD
Net price for quantities from 100 pcs - 1.97 USDGross price for quantities from 100 pcs - 2.37 USD
Net price for quantities from 250 pcs - 1.89 USDGross price for quantities from 250 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.