+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA300AIDGST

IC: comparator; Ch: 1; SMT; VSSOP10; reel,tape; Iio: 100nA; IB: 10uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA300AIDGST
TME Symbol:
INA300AIDGST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Number of channels
1
Mounting
SMT
Case
VSSOP10
Operating temperature
-40...125°C
Kind of package
reel, tape
Input offset current
100nA
Voltage supply range
2.7...5.5V DC
Input bias current
10µA
Manufacturer standard package
250pcs.
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
INA300AIDGST
0 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.