+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA321E/2K5

IC: instrumentation amplifier; 500kHz; Ch: 1; 2.7÷5.5VDC; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA321E/2K5
TME Symbol:
INA321E/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
500kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP8
Operating temperature
-55...125°C
Slew rate
0.4V/μs
Input offset voltage
0.2mV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Integrated circuit features
  • micropower
  • programmable gain
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA321E/2K5
0 in TME stock
Net price for quantities from 1 pcs - 3.89 EURGross price for quantities from 1 pcs - 4.67 EUR
Net price for quantities from 10 pcs - 3.52 EURGross price for quantities from 10 pcs - 4.23 EUR
Net price for quantities from 25 pcs - 3.16 EURGross price for quantities from 25 pcs - 3.79 EUR
Net price for quantities from 100 pcs - 2.80 EURGross price for quantities from 100 pcs - 3.35 EUR
Net price for quantities from 250 pcs - 2.68 EURGross price for quantities from 250 pcs - 3.22 EUR
Net price for quantities from 500 pcs - 2.50 EURGross price for quantities from 500 pcs - 3.00 EUR
Net price for quantities from 1000 pcs - 2.41 EURGross price for quantities from 1000 pcs - 2.90 EUR
Net price for quantities from 2500 pcs - 2.29 EURGross price for quantities from 2500 pcs - 2.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.