+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA321EA/2K5

IC: instrumentation amplifier; 500kHz; Ch: 1; 2.7÷5.5VDC; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA321EA/2K5
TME Symbol:
INA321EA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
500kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP8
Operating temperature
-55...125°C
Slew rate
0.4V/μs
Input offset voltage
0.2mV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Integrated circuit features
  • micropower
  • programmable gain
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA321EA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.46 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.