+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA326EA/2K5

IC: instrumentation amplifier; Ch: 1; 2.7÷5.5VDC; VSSOP8; 124uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA326EA/2K5
TME Symbol:
INA326EA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP8
Operating temperature
-40...85°C
Input offset voltage
124µV
Kind of package
reel, tape
Input bias current
2nA
Input offset current
2nA
Manufacturer standard package
2500pcs.
Integrated circuit features
  • precision
  • programmable gain
  • rail-to-rail output
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA326EA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 4.14 EURGross price for quantities from 1 pcs - 4.96 EUR
Net price for quantities from 10 pcs - 3.16 EURGross price for quantities from 10 pcs - 3.79 EUR
Net price for quantities from 25 pcs - 3.00 EURGross price for quantities from 25 pcs - 3.59 EUR
Net price for quantities from 50 pcs - 2.88 EURGross price for quantities from 50 pcs - 3.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.