+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA327EA/2K5

IC: instrumentation amplifier; Ch: 1; 2.7÷5.5VDC; VSSOP10; 124uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA327EA/2K5
TME Symbol:
INA327EA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP10
Operating temperature
-40...85°C
Input offset voltage
124µV
Kind of package
reel, tape
Input bias current
2nA
Input offset current
2nA
Manufacturer standard package
2500pcs.
Integrated circuit features
  • precision
  • programmable gain
  • rail-to-rail output
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA327EA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 10 pcs - 5.41 USDGross price for quantities from 10 pcs - 6.49 USD
Net price for quantities from 25 pcs - 4.84 USDGross price for quantities from 25 pcs - 5.81 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 5.15 USD
Net price for quantities from 250 pcs - 4.12 USDGross price for quantities from 250 pcs - 4.94 USD
Net price for quantities from 500 pcs - 3.84 USDGross price for quantities from 500 pcs - 4.61 USD
Net price for quantities from 1000 pcs - 3.70 USDGross price for quantities from 1000 pcs - 4.44 USD
Net price for quantities from 2500 pcs - 3.53 USDGross price for quantities from 2500 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.