+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA333AIDRGR

IC: instrumentation amplifier; Ch: 1; 1.8÷5.5VDC; WSON8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA333AIDRGR
TME Symbol:
INA333AIDRGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
WSON8
Operating temperature
-40...125°C
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.2nA
Kind of integrated circuit
current sense
Manufacturer standard package
3000pcs.
Integrated circuit features
  • micropower
  • programmable gain
  • rail-to-rail output
  • zero-drift
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA333AIDRGR
0 in TME stock
Net price for quantities from 1 pcs - 3.83 EURGross price for quantities from 1 pcs - 4.60 EUR
Net price for quantities from 10 pcs - 3.13 EURGross price for quantities from 10 pcs - 3.75 EUR
Net price for quantities from 25 pcs - 3.00 EURGross price for quantities from 25 pcs - 3.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.